
Single-phase power line filter designed for 50Hz/60Hz operation, rated for 10A and 250VAC. Features quick connect terminals and flange mounting for chassis installation. Operates across a wide temperature range of -25°C to 100°C with a leakage current of 250µA. Inductance is 1mH, and the unit is RoHS compliant. Approvals include VDE, cULus, ENEC, and UL.
Schurter 5500.2045 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57mm |
| Frequency | 60Hz |
| Height | 33mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 57mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMW-55 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 5.643834oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.