
Single-phase EMI/RFI power line filter rated for 250V AC at 60Hz, featuring a 20A current rating. This chassis-mount filter includes 150µH inductance and 68nF capacitance, with a leakage current of 2.1mA. Approved by VDE, cULus, ENEC, and UL, it operates between -25°C and 100°C and is RoHS compliant. Termination is via quick connect, and it is designed for bulk packaging.
Schurter 5500.2047 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 68nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 57mm |
| Frequency | 60Hz |
| Height | 33mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Leakage Current | 2.1mA |
| Length | 57mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMW-55 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.