Schurter 5500.2054 technical specifications.
| Approvals | VDE, cULus, ENEC, UL, IEC, EN |
| Package/Case | 125 |
| Current | 4A |
| Current Rating | 4A |
| Frequency | 60Hz |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Leakage Current | 1.4mA |
| Length | 51mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSS |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 9.70034oz |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.