Schurter 5500.2056 technical specifications.
| Approvals | VDE, cULus, ENEC, UL, IEC, EN |
| Package/Case | 125 |
| Current | 10A |
| Current Rating | 10A |
| Filter Type | AC |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 1.4mA |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.166lb |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.