Schurter 5500.2057 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 16A |
| Length | 127mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FSS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.