Single-phase EMI/RFI power line filter designed for AC applications. Features a 3A current rating and a maximum voltage rating of 250V AC at 50/60Hz. Includes 2mH inductance, 250µA leakage current, and operates from -25°C to 100°C. Chassis mountable with flanges and quick connect terminations. Approvals include VDE, cULus, ENEC, and UL.
Schurter 5500.2058 technical specifications.
| Application(s) | AC |
| Approvals | VDE, cULus, ENEC, UL |
| Contact Plating | Copper, Tin |
| Current | 3A |
| Current Rating | 3A |
| Frequency | 60Hz |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 51mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSW |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.