Schurter 5500.2068 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 8A |
| Current Rating | 8A |
| Depth | 54mm |
| Frequency | 60Hz |
| Height | 47mm |
| Inductance | 7mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 54mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Flanges, Panel, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBB |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.