Schurter 5500.2077 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 68nF |
| Current | 1A |
| Current Rating | 1A |
| Frequency | 60Hz |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMLB-41 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
