
Single-phase EMI/RFI power line filter designed for AC applications. Features a 2A current rating, 250V AC voltage rating, and operates at 50/60Hz. Includes 4mH inductance and 68nF capacitance, with a leakage current of 5µA. Constructed with lead-free materials and RoHS compliant, this chassis-mount filter offers quick connect termination and operates within a -25°C to 100°C temperature range. Approvals include VDE, cULus, ENEC, and UL.
Schurter 5500.2078 technical specifications.
| Application(s) | AC |
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 68nF |
| Current | 2A |
| Current Rating | 2A |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMLB-41 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
