
Single-stage AC line filter, 1-phase, rated for 6A and 250VAC. Features 2x 0.8mH inductance, 68nF capacitance, and 1MR resistance. Designed for chassis mounting with quick connect terminations. Compliant with VDE, cULus, ENEC, and UL approvals, and RoHS compliant. Operating frequency range of 50/60 Hz.
Schurter 5500.2080 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 68nF |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | 800uH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMLB-41 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
