Single-phase EMI/RFI power line filter rated for 250V AC at 50/60Hz. Features 10A current handling, 300µH inductance, and 68nF capacitance. Designed for chassis mounting with quick connect terminations. Operates across a temperature range of -25°C to 100°C. RoHS compliant with VDE, cULus, ENEC, and UL approvals.
Schurter 5500.2081 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 68nF |
| Package/Case | 300 |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Inductance | 300uH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 46mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMLB-41 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.