Single-phase EMI/RFI power line filter designed for AC applications. Features a 10A current rating and a maximum voltage rating of 250V AC at 50/60 Hz. Constructed with 0.4mH inductance and 1MR resistance, it operates within a temperature range of -25°C to 100°C. This chassis-mount filter includes quick connect terminations and is RoHS compliant. Approvals include UL, IEC, and EN.
Schurter 5500.2102 technical specifications.
| Application(s) | AC |
| Approvals | UL, IEC, EN |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Inductance | 0.4mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 46mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMW-41 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.