Schurter 5500.2105 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Package/Case | 125 |
| Current | 3A |
| Current Rating | 2A |
| Depth | 67mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 25mm |
| Leakage Current | 500uA |
| Length | 46mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | FMW-41 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2oz |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.