Schurter 5500.2107 technical specifications.
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.