
6A, 250VAC power line filter designed for 50/60Hz operation. Features PC pin termination for through-hole mounting and a 1.8mH inductance. Offers a leakage current of 5uA and operates across a temperature range of -25°C to 100°C. This lead-free, RoHS compliant component is approved by VDE, cULus, ENEC, and UL.
Schurter 5500.2108 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 6A |
| Current Rating | 6A |
| Depth | 70mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 25.5mm |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 70mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Weight | 4.056506oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.