Single-phase EMI/RFI power line filter, 250V AC rated, designed for 50/60Hz operation. Features 10A current rating, 820µH inductance, and a low leakage current of 5µA. Through-hole mounting with PC pin terminations. Operating temperature range from -25°C to 100°C. Approvals include VDE, cULus, ENEC, and UL. RoHS compliant.
Schurter 5500.2109 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 70mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 25.5mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 70mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Weight | 4.056506oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.