
2A, 250VAC power line filter designed for 50/60Hz operation. Features through-hole mounting with PC pins and a chassis mount option. Offers 1mH inductance and a low leakage current of 5uA. Operating temperature range from -25°C to 85°C. Approvals include VDE, cULus, ENEC, and UL. Lead-free and RoHS compliant.
Schurter 5500.2118 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 2A |
| Current Rating | 2A |
| Depth | 25mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 25mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | FPP-01 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.234589oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.