
Power line filter designed for 50/60 Hz operation, featuring a 4A current rating and a 250VAC voltage rating. This through-hole component utilizes PC pins for termination and offers a 1mH inductance. It operates within a temperature range of -25°C to 85°C with a low leakage current of 5µA. Approvals include VDE, cULus, ENEC, and UL, with lead-free and RoHS compliance.
Schurter 5500.2119 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 4A |
| Current Rating | 4A |
| Depth | 25mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 25mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 25mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | FPP-01 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.234589oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.