Schurter 5500.2127 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 100nF |
| Current | 500mA |
| Current Rating | 500mA |
| Depth | 45mm |
| Gender | Male |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 70 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FPP-02 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.128767oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.