
Power Line Filter with 4A current rating and 250VAC voltage rating, designed for 50/60Hz operation. Features 100nF capacitance and 1MR resistance for effective EMI/RFI suppression. Through-hole mounting with PC pins ensures secure PCB termination. Operating temperature range from -25°C to 85°C, with a low leakage current of 5uA. Approvals include VDE, cULus, ENEC, and UL, with lead-free and RoHS compliance.
Schurter 5500.2133 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 100nF |
| Current | 4A |
| Current Rating | 4A |
| Depth | 45mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 70 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FPP-02 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.128767oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
