
Single-phase EMI/RFI power line filter designed for chassis mounting. Features a 16A current rating and a maximum AC voltage rating of 250V, operating at 50Hz (IEC) or 60Hz (UL/CSA). This module includes 3 contacts with quick connect termination and an inductance of 1.3mH. It operates within a temperature range of -25°C to 100°C and is RoHS compliant. Dimensions are 91mm depth, 43mm height, and 51mm width.
Schurter 5500.2218 technical specifications.
| Package/Case | Module |
| Current | 16A |
| Current Rating | 16A |
| Depth | 91mm |
| Gender | Male |
| Height | 43mm |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Contacts | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSW |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 7.054792oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.