Schurter 5500.2219 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 157mm |
| Gender | Male |
| Height | 48mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2219 to view detailed technical specifications.
No datasheet is available for this part.