Schurter 5500.2221 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 164mm |
| Gender | Male |
| Height | 48mm |
| Inductance | 2mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSW |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.006lb |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.