
Single-phase EMI/RFI filter designed for data line applications. Features 5A current rating, 80V voltage rating (AC/DC), and operates across a wide temperature range of -25°C to 100°C. Includes 750µH inductance and 100nF capacitance, with a frequency response up to 30MHz. Chassis mountable with quick connect termination, this filter is RoHS compliant.
Schurter 5500.2223 technical specifications.
| Approvals | UL, VDE |
| Capacitance | 100nF |
| Current | 5A |
| Current Rating | 5A |
| Depth | 71mm |
| Filter Type | DC |
| Frequency | 30MHz |
| Height | 32mm |
| Inductance | 750uH |
| Length | 71mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEB |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Weight | 6.172943oz |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
