Single-phase EMI/RFI filter designed for data line applications. Features 20A current rating, 80V AC/DC voltage rating, and 100nF capacitance. Includes 70µH inductance, chassis mount termination with quick connect, and operates within a -25°C to 100°C temperature range. RoHS compliant and packaged in a box.
Schurter 5500.2226 technical specifications.
| Capacitance | 100nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 71mm |
| Filter Type | DC |
| Height | 32mm |
| Inductance | 70uH |
| Length | 71mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEB |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Weight | 6.172943oz |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.