Single-phase EMI/RFI power line filter designed for chassis mounting. Features 20A current rating, 80V voltage rating (AC/DC), and 100nF capacitance with 70uH inductance. Operates across a frequency range of 0.1 to 30 MHz, with a maximum operating temperature of 100°C and a minimum of -25°C. Terminated with quick connect for easy integration. RoHS compliant.
Schurter 5500.2232 technical specifications.
| Capacitance | 100nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 71mm |
| Filter Type | DC |
| Height | 43mm |
| Inductance | 70uH |
| Length | 71mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Panel, Screw |
| Operating Frequency | 0.1 to 30 MHz |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEC |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.