Power Line Filter designed for EMI/RFI suppression, operating from 0.1MHz to 30MHz. Features a 24A current rating and an 80VDC voltage rating. This DC filter includes 100nF capacitance and 140uH inductance. Chassis mountable with terminal block and quick connect termination, it measures 71mm x 43mm x 49mm and operates between -25°C and 100°C.
Schurter 5500.2233 technical specifications.
| Capacitance | 100nF |
| Current | 24A |
| Current Rating | 24A |
| Depth | 71mm |
| Filter Type | DC |
| Height | 49mm |
| Inductance | 140uH |
| Length | 71mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | 0.1 to 30 MHz |
| Package Quantity | 4 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEC |
| Termination | Quick Connect |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 14.109585oz |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.