Single-phase EMI/RFI power line filter designed for DC applications. Features 30A current rating, 80V DC voltage rating, and 100nF capacitance. Includes 80uH inductance, operating frequency range of 0.1 to 30 MHz, and a maximum operating temperature of 100°C. Chassis mountable with terminal block termination. RoHS compliant.
Schurter 5500.2234 technical specifications.
| Capacitance | 100nF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 71mm |
| Filter Type | DC |
| Height | 49mm |
| Inductance | 80uH |
| Length | 71mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | 0.1 to 30 MHz |
| Package Quantity | 4 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMEC |
| Termination | Terminal Block |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 1lb |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.