Schurter 5500.2266 technical specifications.
| Current Rating | 4A |
| Depth | 102mm |
| Gender | Female |
| Height | 48mm |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.