Schurter 5500.2602.01 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 46mm |
| Height | 31mm |
| Inductance | 970uH |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Resistance | 26.2mR |
| RoHS Compliant | Yes |
| Series | FMBB NEO |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2602.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.