Schurter 5500.2610.01 technical specifications.
| Current Rating | 1A |
| Depth | 90mm |
| Gender | Male |
| Height | 31mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2610.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.