
Schurter 5500.2616.03 technical specifications.
| Package/Case | Aluminum |
| Current Rating | 25A |
| Depth | 160mm |
| Gender | Male |
| Height | 46mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Screw |
| Operating Frequency | 50|60 Hz |
| Resistance | 4.8mR |
| RoHS Compliant | Yes |
| Termination | Stud |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2616.03 to view detailed technical specifications.
No datasheet is available for this part.