Schurter 5500.2617.03 technical specifications.
| Current Rating | 36A |
| Depth | 58mm |
| Height | 46mm |
| Length | 58mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Screw |
| Operating Frequency | 50|60 Hz |
| Reach SVHC Compliant | No |
| Resistance | 3.3mR |
| RoHS Compliant | Yes |
| Series | FMBB NEO |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2617.03 to view detailed technical specifications.
No datasheet is available for this part.