Schurter 5500.2617.06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 58 |
| Length | 131 |
| Height | 46 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 5500.2617.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.