Schurter 5500.2633.04 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 47.1 |
| Length | 71 |
| Height | 22.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 5500.2633.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.