Single-phase power line filter designed for EMI/RFI suppression. Operates at 50Hz/60Hz with a maximum current rating of 10A and a voltage rating of 250VAC. Features quick connect terminals and a flange mount for secure installation. Offers a wide operating temperature range from -40°C to 100°C. Dimensions are 35.5mm width, 64mm length, and 30mm height.
Schurter 5500.2643.01 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 35.5 |
| Length | 64 |
| Height | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 5500.2643.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.