Schurter 6050.5525 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6050 |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.405651oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6050.5525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.