
Unfiltered power entry module with 3 positions, rated for 250VAC and 10A. Features include quick connect termination, panel or snap-in mounting, and a fuse holder. Designed for AC applications, it boasts UL, CSA, ENEC, and CCC approvals, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C, with IP40 protection.
Schurter 6200.4210 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6200 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6200.4210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
