3-position, 10A, 250VAC unfiltered power entry module with integrated fuse holder. Features quick connect termination and panel snap-in mounting for 0.118-inch panel thickness. Rated IP40 with a flammability rating of UL94 V-0. Approvals include UL, CSA, ENEC, and CCC. Operating temperature range from -25°C to 70°C. Lead-free and RoHS compliant.
Schurter 6200.4230 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6200 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6200.4230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.