
2-pole, 3-position power entry module with integrated fuse holder for 5 x 20mm fuses. Features a 10A current rating and 250VAC voltage rating, suitable for panel or snap-in mounting with a maximum panel thickness of 0.098 inches. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, operating between -25°C and 70°C. Approvals include UL, CSA, ENEC, and CCC, with IP40 protection.
Schurter 6220.5125 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 34.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 34mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6220 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.539692oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6220.5125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.