
Unfiltered power entry module featuring 3 positions and 1 port, rated for 250VAC and 10A. Includes a fuse holder for 5 x 20mm fuses and offers quick connect termination. Designed for panel mounting with snap-in installation, it boasts UL94 V-0 flammability rating and IP40 protection. Approvals include UL, CSA, ENEC, and CCC, with lead-free and RoHS compliant construction.
Schurter 6220.5220 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6220 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.541455oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6220.5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.