Schurter 6423.0251.15 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Solder |
| Weight | 1.336883oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6423.0251.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.