Schurter 6432.0251.10 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6432.0251.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.