Schurter 7010.1616.12 technical specifications.
| Body Diameter | 3.8mm |
| Body Height | 10mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 1A |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.1616.12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.