Schurter 7010.1624.12 technical specifications.
| Package/Case | Axial |
| Current Rating | 6.3A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.1624.12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.