Schurter 7010.1780.12 technical specifications.
| Approvals | cULus |
| Body Diameter | 4.05mm |
| Body Height | 10mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Length | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172593 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.17637oz |
| Wire/Cable Diameter | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.1780.12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.