Schurter 7010.1900.46 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.1900.46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.