Schurter 7010.2610 technical specifications.
| Current Rating | 6.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D0 |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.