Schurter 7010.3240 technical specifications.
| Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Holder |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D1 |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.3240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.