Schurter 7010.3250 technical specifications.
| Current Rating | 250mA |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7010.3250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.